
The AMIS30512C5122G is a surface mount motor driver IC from Onsemi. It operates over a temperature range of -40°C to 125°C and is supplied with 5V. The IC has a maximum collector current of 800mA and a maximum supply voltage of 5.25V. It is packaged in a SOIC package and is lead free and halogen free. The IC is RoHS compliant and is available in a package quantity of 30.
Sign in to ask questions about the Onsemi AMIS30512C5122G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS30512C5122G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.54mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 15.57mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 800mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30512C5122G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
