
The AMIS30521C5212G is a dual motor driver IC from Onsemi, featuring a 2-phase configuration and a maximum operating frequency of 4 MHz. It communicates via SPI interface and is packaged in a VQFN package. The IC operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It can supply up to 1.2A of current and has a maximum supply voltage of 30V.
Sign in to ask questions about the Onsemi AMIS30521C5212G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS30521C5212G technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 4 MHz |
| Output Current | 1.2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30521C5212G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
