
The AMIS30522C5222G is a surface mount motor driver from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 6V. The device is RoHS compliant and halogen free. It measures 7mm in length and width, and 0.85mm in height. The motor driver has a maximum collector current of 1.6A and an output current of 1.2A.
Sign in to ask questions about the Onsemi AMIS30522C5222G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS30522C5222G technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Collector Current | 1.6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30522C5222G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
