
The AMIS30522C5222RG is a 1-channel motor driver IC from Onsemi, packaged in a VQFN-32 package. It operates over a temperature range of -40°C to 172°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 30V and a minimum supply voltage of 6V. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Onsemi AMIS30522C5222RG technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 172°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
