Sign in to ask questions about the Onsemi AMIS30523C5231RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS30523C5231RG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30523C5231RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
