Sign in to ask questions about the Onsemi AMIS30532C53212G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS30532C53212G technical specifications.
| Package Family Name | QFP |
| Package/Case | NQFP EP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 5V |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 30V |
| Maximum Operating Current | 8mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Onsemi AMIS30532C53212G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.