
The AMIS30585C5852G is a modem IC with a data rate of 1.44Kbps. It is available in a PLCC package and is suitable for surface mount applications. The device operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. It is also lead free and halogen free.
Sign in to ask questions about the Onsemi AMIS30585C5852G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS30585C5852G technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.44Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30585C5852G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
