Onsemi AMIS30622C6223RG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 800mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMIS-30622 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30622C6223RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
