
Network interface IC for CAN communication, featuring a 1Mbps data rate and a single transceiver. This SOIC-packaged component operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 45mA and a maximum of 65mA. It offers a 1Mbps data rate, a single driver, and single receive/transmit buffers, all within a compact 5mm x 4mm x 1.5mm package. The component is RoHS and Lead-Free compliant, with Tin, Matte contact plating, and operates across a temperature range of -40°C to 125°C.
Onsemi AMIS30660CANH2G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS30660CANH2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
