
Automotive CAN transceiver IC, operating at 1Mbps data rate with half-duplex communication. Features a 5V nominal supply voltage (4.75V to 5.25V range) and a maximum supply current of 65mA. Housed in an 8-pin SOIC package with tin, matte contact plating, this lead-free and halogen-free component offers a wide operating temperature range from -40°C to 125°C. Includes one driver, one receiver, one transceiver, one receive buffer, and one transmit buffer.
Checking distributor stock and pricing after the page loads.
Onsemi AMIS30660CANH2RG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 80mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
