
The AMIS41682CANM1RG is a CAN interface IC from Onsemi, packaged in a SOIC package. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply current of 12mA and a maximum supply voltage of 5.25V. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Onsemi AMIS41682CANM1RG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.
