
High-speed CAN transceiver for robust automotive and industrial networks. Features a 1Mbps data rate, 5V operating voltage, and low power level wake-up capability. This surface mount SOIC-8 package offers a compact footprint with dimensions of 5mm length, 4mm width, and 1.5mm height. Designed for reliability with a wide operating temperature range of -40°C to 125°C and RoHS compliance.
Onsemi AMIS42665TJAA1G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5.25V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
