
High-speed CAN transceiver with a 1Mbps data rate, operating from a 4.75V to 5.25V supply. Features include low power level wake-up, a single driver and receiver for half-duplex communication, and a 70mV receiver hysteresis. Packaged in a halogen-free, lead-free SOIC-8 narrow body, this RoHS compliant component is supplied on a 3000-piece tape and reel. It operates across a temperature range of -40°C to 125°C with a typical supply current of 45mA.
Onsemi AMIS42665TJAA1RG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 45mA |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
