The AMIS42665TJAA6RG is a 1-transceiver interface IC from Onsemi, packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes an operating supply current of 45mA at 5V.
Onsemi AMIS42665TJAA6RG technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 245ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.
