Sign in to ask questions about the Onsemi AMIS49587C5871G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS49587C5871G technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.4Kbps |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS49587C5871G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
