
The AMIS49587C5871RG is a single-channel UART IC from Onsemi, operating within a temperature range of -25°C to 70°C. It supports data rates up to 2.4Kbps and is powered by a supply voltage between 3.0V and 3.6V. The device is packaged in a PLCC package and is lead-free. It is RoHS compliant and available in quantities of 750 per reel.
Sign in to ask questions about the Onsemi AMIS49587C5871RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi AMIS49587C5871RG technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi AMIS49587C5871RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
