The AP0100AT2L00XUGA0-DR from Onsemi is an industrial temperature single-function IC with a nominal supply voltage of 1.2V. It operates within a temperature range of -40 to 105 degrees Celsius. The device features a 100-pin VFBGA package with a width and length of 7mm. It is designed to meet the requirements of industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.32 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi AP0100AT2L00XUGA0-DR
Product discontinuance notice for onsemi image sensors, Zener diodes, and power ICs. Last time buy: March 30, 2023. Last ship: September 30, 2023.