Image Signal Processor, 1 MP, 2600-JTRAY
Onsemi AP0102AT2L00XPGA0-DR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.