Image Sensor Color/Monochrome CMOS Automotive 100-Pin VFBGA Tray
Onsemi AP0102AT2L00XPGA0-DR-E technical specifications.
| Type | CMOS |
| Color Sensing | Color|Monochrome |
| Pin Count | 100 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.