CMOS Image Sensor, 1.2 MP, 1/3" RGB, Parallel Interface, iLCC package with protective film, double side AR glass (Dry Pack), 240-JTRAY
Checking distributor stock and pricing after the page loads.
Onsemi AR0130CSSC00SPCA0-DPBR1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |