CMOS Image Sensor, 1.2 MP, 1/3" Monochrome, Parallel Interface, iLCC package, double side AR glass (Dry Pack), 240-JTRAY
Onsemi AR0130CSSM00SPCA0-DRBR1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.