CMOS Image Sensor, Digital, Global Shutter, 1.2 MP, 1/3" Mono 25 Deg CRA iBGA with No Protective film & Dual sided BBAR Glass Tray Low MOQ, 260-JTRAY
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |