CMOS Image Sensor, 1.2 MP, 1/3", Global Shutter Mono, 0 Degree CRA, iBGA, Dry Pack with Protective Film, Double Side BBAR Glass, 2600-JTRAY
Onsemi AR0135AT2M00XUEA0-DPBR technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AR0135AT2M00XUEA0-DPBR to view detailed technical specifications.
No datasheet is available for this part.