The AR0135AT2M00XUEA0-DPBR1 is a monochrome CMOS image sensor with a resolution of 1280x960 pixels and a pixel size of 3.75x3.75. It operates within a temperature range of -40°C to 105°C and can handle a maximum clock frequency of 50. The sensor is supplied with a voltage between 1.7V and 1.95V, with a typical operating voltage of 1.8V. It is packaged in an IBGA-63 package.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 3.75x3.75um |
| Image Size | 1280x960Pixels |
| Maximum Clock Frequency | 50MHz |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 63 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Onsemi AR0135AT2M00XUEA0-DPBR1
Product discontinuance notice for onsemi image sensors, Zener diodes, and power ICs. Last time buy: March 30, 2023. Last ship: September 30, 2023.