Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Tray
Checking distributor stock and pricing after the page loads.
Onsemi AR0135CS2M00SUEA0-DPBR1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | Compliant |
| Military Spec | False |