Image Sensor CMOS 1288x968Pixels Automotive 109-Pin IBGA Tray
Onsemi AR0138AT3C00XUEA0-DPBR-E technical specifications.
| Type | CMOS |
| Pixel Size | 4.2x4.2um |
| Image Size | 1288x968Pixels |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 109 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR0138AT3C00XUEA0-DPBR-E to view detailed technical specifications.
No datasheet is available for this part.