CMOS Image Sensor, Digital, 1.7 MP, 1/1.8-Inch, 4.2 µm BSI pixel, 2160-JTRAY
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi AR0220AT3R00XUEA0-DRBR
Onsemi product discontinuance notice PD23527Z for various image sensors, power management ICs, and discrete components. Last time buy date is April 9, 2021.