CMOS Image Sensor, 2 MP, 1/2.7" RGB, Multi Interface, IBGA package, double side AR glass (Dry Pack), 2400-JTRAY
Onsemi AR0230CSSC00SUEA0-DRBR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.95 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.