CMOS Image Sensor, 2.3 MP, 1/2.7", 1-JTRAY
Onsemi AR0231AT7B00XUEA0-DRBR-E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AR0231AT7B00XUEA0-DRBR-E to view detailed technical specifications.
No datasheet is available for this part.