Image Sensor Color CMOS 1928x1208Pixels Automotive 121-Pin LBGA T/R
Onsemi AR0231AT7R00XUEA0-TPBR technical specifications.
| Type | CMOS |
| Image Size | 1928x1208Pixels |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 121 |
| Package/Case | LBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR0231AT7R00XUEA0-TPBR to view detailed technical specifications.
No datasheet is available for this part.