Image Sensor Color CMOS 1928x1088Pixels 48-Pin PLCC EP Tray
Checking distributor stock and pricing after the page loads.
Onsemi AR0237CSSC00SHRA0-DR-E technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3x3um |
| Image Size | 1928x1088Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 1.95|3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7|2.5V |
| Typical Operating Supply Voltage | 1.8|2.8V |
| Pin Count | 48 |
| Package/Case | PLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |