Onsemi AR0239ATSC00XUEA0-DPBR-E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AR0239ATSC00XUEA0-DPBR-E to view detailed technical specifications.
No datasheet is available for this part.