CMOS Image Sensor, 3 MP, 1/3" 12 Deg CRA, Parallel, MIPI, CSP, Tray, No Protective Film, 2000-CTRAY
Onsemi AR0330CS1C12SPKA0-CR technical specifications.
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.