Image Sensor Color CMOS 2304x1536Pixels 61-Pin ODCSP Tray
Onsemi AR0330SR1C00SUKA0-CR technical specifications.
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AR0330SR1C00SUKA0-CR to view detailed technical specifications.
No datasheet is available for this part.