The AR0331SRSC00XUEE0-BY-DRBR is a 2048x1536 pixel CMOS color image sensor with a 2.2x2.2mm pixel size, suitable for applications requiring high-resolution imaging. It operates at a maximum clock frequency of 48 and can handle a maximum operating supply voltage of 1.95V. The sensor is designed to function within a temperature range of -30°C to 80°C and has a minimum operating supply voltage of 1.7V. It is packaged in a 63-pin IBGA package.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 2048x1536Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 63 |
| Package/Case | IBGA |