Image Sensor Color CMOS 4208x3120Pixels MTFRM
Onsemi AR1335CSSC11SMD20-LT technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.1x1.1um |
| Image Size | 4208x3120Pixels |
| Image Size Range | >= 480,000Pixels |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.