Onsemi AR1335CSSM32SMD20 technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 1.1x1.1um |
| Image Size | 4208x3120Pixels |
| Image Size Range | >= 480,000Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AR1335CSSM32SMD20 to view detailed technical specifications.
No datasheet is available for this part.