CMOS Image Sensor and Signal Processor, 1 MP, 1/4‐Inch 0 °CRA, RGB iEBGA, 1-JTRAY
Onsemi AS0140AT2C00XUSM0-DPBR-E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.98 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi AS0140AT2C00XUSM0-DPBR-E to view detailed technical specifications.
No datasheet is available for this part.