Image Sensor Color CMOS 1280x800Pixels Automotive 63-Pin IBGA Tray
Onsemi AS0142ATSC00XUSM0-DPBR-E technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3x3um |
| Image Size | 1280x800Pixels |
| Maximum Clock Frequency | 80MHz |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 63 |
| Package/Case | IBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi AS0142ATSC00XUSM0-DPBR-E to view detailed technical specifications.
No datasheet is available for this part.