
This CMOS clock generator features a maximum frequency of 30MHz and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and an operating supply current of 1.1mA.
Sign in to ask questions about the Onsemi ASM3I2579AF-06OR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ASM3I2579AF-06OR technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2579A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM3I2579AF-06OR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
