
The ASM3I2779AF-06OR is a CMOS clock generator from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.6V. The device has a maximum operating frequency of 30MHz and is designed for surface mount applications. It is compliant with RoHS regulations and is packaged in a TSOP package.
Onsemi ASM3I2779AF-06OR technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2779A |
| RoHS | Compliant |
No datasheet is available for this part.
