Onsemi ASM3P2107AF-08SR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2107A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM3P2107AF-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.