Onsemi ASM3P2180AF-08SR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ASM3P2180A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ASM3P2180AF-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
