Peak EMI Reducing Solution, SOIC-8 Narrow Body, 98-TUBE
Onsemi ASM3P2180AF-08ST technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.8V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.