
The ASM3P2183AF-08ST is a surface mount clock generator from Onsemi, packaged in an 8-pin SOIC N lead-frame SMT package. It has a maximum package length of 5mm, width of 4mm, and height of 1.5mm. The device features a gull-wing lead shape and a pin pitch of 1.27mm. It is designed for use in surface mount applications and is compatible with the MS-012AA Jedec standard.
Onsemi ASM3P2183AF-08ST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi ASM3P2183AF-08ST to view detailed technical specifications.
No datasheet is available for this part.