This Onsemi clock generator features a single circuit with a maximum operating frequency of 50MHz and a supply voltage of 2.5V. It has a low operating supply current of 10uA and is packaged in a VSSOP-6 package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Onsemi ASM3P2780AF-06OR technical specifications.
| Package/Case | TSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.