
The ASM3P2812BF-08SR is a CMOS clock generator IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is available in a SOIC package with a package quantity of 2500 units per reel. It is RoHS compliant and features a PLL function. The device is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi ASM3P2812BF-08SR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 50% |
| Input | CMOS |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2812B |
| RoHS | Compliant |
No datasheet is available for this part.
