
The ASM3P2863AF-06OR is a single crystal oscillator with a maximum operating temperature of 70°C and a maximum frequency of 12MHz. It is packaged in a TSOP package and is designed for surface mount applications. The oscillator has a minimum supply voltage of 2.375V and a maximum supply voltage of 3.6V. It is halogen free and lead free, and is compliant with RoHS regulations. The oscillator is suitable for use in a variety of applications, including those requiring a stable clock signal.
Onsemi ASM3P2863AF-06OR technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P2863A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ASM3P2863AF-06OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
