This industrial-grade PLL-based clock driver IC operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The device has 8 terminals and is available in an 8-pin SOP package. It is designed for use in industrial applications and has a maximum frequency of 133 MHz.
Onsemi ASM5I2304AF-1H-08-ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2304 |
| fmax-Min | 133 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM5I2304AF-1H-08-ST to view detailed technical specifications.
No datasheet is available for this part.