The ASM5P2305AF-1H-08-TT is a commercial-grade clock driver IC with a nominal supply voltage of 3.3V and maximum supply voltage of 3.6V. It has a maximum output current of 0.012A and a propagation delay of 0.35ns. The device is packaged in a TSSOP8 package with dimensions of 3mm width and 4.4mm length. It operates over a temperature range of 0°C to 70°C.
Onsemi ASM5P2305AF-1H-08-TT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.012 |
| fmax-Min | 133 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ASM5P2305AF-1H-08-TT to view detailed technical specifications.
No datasheet is available for this part.